36-position, 3-row straight rectangular wire housing with 5mm pitch and 6mm row spacing. Features female socket contacts, cable mount, and free-hanging configuration. Constructed from black polyamide insulation, this unshielded housing supports discrete wire termination via crimp, accommodating wire gauges from 14AWG to 20AWG. Includes mating alignment and retention, is sealable, and RoHS compliant.
TE Connectivity 344111-1 technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Depth | 30.5mm |
| Gender | Female |
| Height | 36.15mm |
| Housing Color | Black |
| Insulation Material | Polyamide |
| Lead Free | Lead Free |
| Length | 30.5mm |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Mount | Free Hanging, Cable |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Panel Mount Retention | No (Without) |
| Pitch | 5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 6mm |
| Sealable | Yes (With) |
| Series | EconoSeal III 070 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 70.8mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 344111-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.