
Female signal contact for cable mounting, featuring a straight orientation and crimp termination. Constructed from bronze with gold plating (0.1um thickness), it supports discrete wire types with a gauge range of 14-20 AWG. This component offers a 10A current rating and a 5.4mm depth, with a 16.5mm length. Packaged on tape and reel, it is RoHS compliant.
TE Connectivity 344113-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 10A |
| Depth | 5.4mm |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | -2.7mm |
| Lead Free | Not Applicable |
| Length | 16.5mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Plating Thickness | 0.1um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EconoSeal III 070 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 344113-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
