TE Connectivity 344160-1 technical specifications.
| Housing Color | Black |
| Insulation | Non-Insulated |
| Length | 22mm |
| Material | Nylon |
| Mating Alignment | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 1 |
| Package Quantity | 1500 |
| Packaging | Bag |
| Pitch | 9.17mm |
| Radiation Hardening | No |
| Sealable | No (Without) |
| Width | 9.2mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 344160-1 to view detailed technical specifications.
No datasheet is available for this part.