
Rectangular connector housing for wire-to-wire applications, featuring 13 positions and 13 male pin contacts. This straight, free-hanging cable mount housing offers a 4.8mm pitch and a 10A current rating. Constructed with black polyamide insulation, it is polarized and sealable, designed for crimp termination of wire gauges from 20AWG to 14AWG. Dimensions include a width of 35.5mm, height of 31.9mm, and depth of 36.35mm.
TE Connectivity 344260-1 technical specifications.
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Male Pin |
| Current Rating | 10A |
| Depth | 36.35mm |
| ELV | Compliant |
| Gender | Male |
| Height | 31.9mm |
| Housing Color | Black |
| Hybrid Connector | No |
| Insulation Material | Polyamide |
| Lead Free | Not Applicable |
| Length | 1.287inch |
| Mount | Free Hanging |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 700 |
| Packaging | Box |
| Pitch | 4.8mm |
| Polarized | Yes |
| Primary Type | CONNECTOR |
| RoHS Compliant | Yes |
| Row Spacing | 0.22inch |
| Sealable | Yes (With) |
| Series | EconoSeal III 070 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 35.5mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 344260-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.