Automotive container with 13 positions and 3 rows, featuring a straight, cable mount orientation. This black, unshielded wire housing accepts female socket contacts with a 4.8mm pitch and 5.6mm row spacing, designed for discrete wire termination via crimp. It offers mating alignment and retention, with a length of 24.6mm and width of 35mm. The component is RoHS compliant and ELV compliant.
TE Connectivity 344262-1 technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| ELV | Compliant |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 24.6mm |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Mount | Free Hanging |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 1200 |
| Packaging | Box |
| Panel Mount Retention | No (Without) |
| Pitch | 4.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 5.6mm |
| Sealable | No (Without) |
| Series | EconoSeal III 070 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 35mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 344262-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.