13-position, single-row, straight, female wire-to-wire connector housing designed for signal applications. Features a 4.8mm pitch and accepts male pin contacts for crimp termination. Constructed with black polyamide insulation, this sealable housing offers a free-hanging, cable mount configuration. Dimensions include a 24.6mm depth, 32.55mm height, and 0.968-inch width. RoHS compliant and ELV compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 344263-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIL |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Male Pin |
| Depth | 24.6mm |
| ELV | Compliant |
| Gender | Female |
| Height | 32.55mm |
| Hybrid Connector | No |
| Insulation Material | Polyamide |
| Lead Free | Not Applicable |
| Length | 1.37inch |
| Mount | Free Hanging |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bag |
| Pitch | 4.8mm |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.22inch |
| Sealable | Yes (With) |
| Series | EconoSeal III 070 |
| Serviceable | No |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.968inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 344263-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.