
Rectangular wire housing connector, 6 positions, straight orientation, black color, designed for wire-to-wire applications. Features a 4.8mm pitch, 2 rows, and accepts 20-14 AWG wire. This male, free-hanging connector is sealable and RoHS compliant, with a 10A current rating.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Tab |
| Current Rating | 10A |
| Depth | 36.35mm |
| ELV | Compliant |
| Gender | Male |
| Height | 26.3mm |
| Housing Color | Black |
| Hybrid Connector | No |
| Lead Free | Not Applicable |
| Length | 0.912inch |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Box |
| Pitch | 4.8mm |
| Polarized | Yes |
| Primary Type | CONNECTOR |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.22inch |
| Sealable | Yes (With) |
| Series | EconoSeal III 070 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 36.35mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |