6-position, 2-row wire housing with 4.8mm pitch, designed for straight, cable mount applications. Features a black polyamide housing, male pin contact type, and a sealable design. Operates within a temperature range of -40°C to 105°C, with mating alignment and retention capabilities. This connector is RoHS compliant and supplied in a bag of 500 units.
TE Connectivity 344267-1 technical specifications.
| Package/Case | SIL |
| Color | Black |
| Contact Type | Male Pin |
| Depth | 27.6mm |
| ELV | Compliant |
| Gender | Female |
| Height | 26.2mm |
| Housing Color | Black |
| Insulation Material | Polyamide |
| Lead Free | Not Applicable |
| Length | 27.6mm |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | -105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| Panel Mount Retention | No (Without) |
| Pitch | 4.8mm |
| Primary Type | CONNECTOR |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 5.6mm |
| Sealable | Yes (With) |
| Series | EconoSeal III 070 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 25.4mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 344267-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
