Four-position, straight, wire-to-wire receptacle housing for crimp termination. Features a 4.8mm pitch, two rows, and a black, free-hanging, cable mount design. This polarized connector system offers a 36.35mm depth, 26.3mm height, and 33.35mm width. RoHS compliant and packaged in boxes of 800.
TE Connectivity 344268-1 technical specifications.
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Tab |
| Depth | 36.35mm |
| Gender | Receptacle |
| Height | 26.3mm |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 0.72inch |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Box |
| Pitch | 4.8mm |
| Polarized | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.22inch |
| Sealable | No (Without) |
| Series | EconoSeal III 070 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 33.35mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 344268-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
