Automotive-grade wire housing for wire-to-wire connections, featuring a 4-position, 2-row configuration with a 4.8mm pitch. This straight, cable mountable, free-hanging connector housing is designed for female socket contacts and offers a sealed, polarized design. Constructed with polyamide insulation, it measures 20.6mm in length, 26.3mm in height, and 27.6mm in depth, with a width of 1.087 inches. The housing is black, unshielded, and compliant with ELV and RoHS standards.
TE Connectivity 344270-1 technical specifications.
| Package/Case | SIL |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Depth | 27.6mm |
| ELV | Compliant |
| Gender | Female |
| Height | 26.3mm |
| Hybrid Connector | No |
| Insulation Material | Polyamide |
| Lead Free | Not Applicable |
| Length | 20.6mm |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Box |
| Pitch | 4.8mm |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.22inch |
| Sealable | Yes (With) |
| Series | EconoSeal III 070 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 1.087inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 344270-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.