3-position, straight, male wire-to-wire connector housing designed for signal applications. Features a 4.8mm pitch, 10A current rating, and accepts 20-14 AWG wire gauges via crimp termination. Constructed with a black polyamide insulation material and offers a free-hanging, cable mount configuration. This polarized, unshielded housing is ELV and RoHS compliant.
TE Connectivity 344271-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Tab |
| Current Rating | 10A |
| Depth | 33.35mm |
| ELV | Compliant |
| Gender | Male |
| Height | 0.779inch |
| Hybrid Connector | No |
| Insulation Material | Polyamide |
| Lead Free | Not Applicable |
| Length | 0.791inch |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1200 |
| Packaging | Bulk |
| Pitch | 4.8mm |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | EconoSeal III 070 |
| Serviceable | No |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 1.31inch |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 344271-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.