
Three-contact female combination line connector, receptacle style, featuring male pin contacts and a straight orientation. This free-hanging connector has a 4.8mm pitch, a 1-row configuration, and a polyamide insulation material. It offers mating alignment and retention, is sealable, and operates within a temperature range of -40°C to 105°C. Termination is by crimp, and it is RoHS compliant.
TE Connectivity 344273-1 technical specifications.
| Color | Black |
| Contact Type | Male Pin |
| Depth | 27.6mm |
| Gender | Female |
| Height | 25.4mm |
| Housing Color | Black |
| Insulation Material | Polyamide |
| Length | 27.6mm |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | -105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| Panel Mount Retention | No (Without) |
| Pitch | 4.8mm |
| Primary Type | CONNECTOR |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | EconoSeal III 070 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 25.4mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 344273-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
