
Automotive-grade wire housing for signal applications, featuring a 2-position, straight, unshielded, polarized, free-hanging, cable mount design. This black, rectangular connector system utilizes female socket contacts with a 4.8mm pitch and a 20.6mm length. It is RoHS compliant and ELV compliant, packaged in boxes of 1600 units.
TE Connectivity 344275-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| ELV | Compliant |
| Height | 0.779inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Lead Free | Not Applicable |
| Length | 20.6mm |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1600 |
| Packaging | Box |
| Pitch | 4.8mm |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | EconoSeal III 070 |
| Serviceable | No |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 1.08inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 344275-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.