Two-contact, female, combination line connector receptacle with a straight, free-hanging mount. Features a 4.8mm pitch and a 27.6mm length, 20.6mm width, and 20.6mm height. Constructed with a black polyamide housing and female socket contacts, it offers mating alignment and retention, and is sealable. Operating temperature range is -40°C to 105°C, with crimp termination for discrete wire/cable.
TE Connectivity 344276-1 technical specifications.
| Package/Case | SIL |
| Color | Black |
| Contact Type | Female Socket |
| Depth | 27.6mm |
| ELV | Compliant |
| Gender | Female |
| Height | 20.6mm |
| Housing Color | Black |
| Insulation Material | Polyamide |
| Lead Free | Not Applicable |
| Length | 27.6mm |
| Make First / Break Last | No |
| Material | Nylon |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | -105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| Panel Mount Retention | No (Without) |
| Pitch | 4.8mm |
| Primary Type | CONNECTOR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | EconoSeal III 070 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 20.6mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 344276-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.