Connector,rectangular,multipole,D,solder termination,plug,9 way
Sign in to ask questions about the TE Connectivity 344642-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 344642-1 technical specifications.
| Body Plating | Tin |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 14.6mm |
| Height | 12.5mm |
| Length | 30.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| RoHS Compliant | No |
| Series | RS |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 344642-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.