TE Connectivity's 344652-1 is a 37-contact receptacle connector with gold contact plating and tin plating on the body. It has a 2-row configuration and a straight orientation. The connector is designed for panel mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C.
TE Connectivity 344652-1 technical specifications.
| Body Plating | Tin |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 14.5mm |
| Gender | Receptacle |
| Height | 12.5mm |
| Length | 30.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 37 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.