The EconoSeal III 250 female signal terminal from TE Connectivity is a crimp-style terminal suitable for wire gauges between 12AWG and 14AWG. This terminal is compliant with ELV and RoHS regulations. It features a brass contact material with a tin plating and is designed for free hanging applications. The terminal is packaged in quantities of 1000 per box.
Sign in to ask questions about the TE Connectivity 344993-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 344993-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| ELV | Compliant |
| Gender | Female |
| Insulation | Non-Insulated |
| Insulation Diameter | -3.4mm |
| Lead Free | Not Applicable |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EconoSeal III 250 |
| Termination | Crimp |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 344993-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.