Rectangular tongue terminal for 10-12 AWG wire, featuring a copper contact with tin plating. This insulated terminal, made from nylon, offers a 300V AC voltage rating and a 5.84mm insulation diameter. It has a 24.23mm length, 7.37mm width, and 1.02mm tongue thickness, with a 3.68mm stud diameter suitable for M3.5 studs. RoHS and ELV compliant, this free-hanging terminal is supplied loose piece in quantities of 500.
Sign in to ask questions about the TE Connectivity 34512 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 34512 technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 5.84mm |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 24.23mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 3.68mm |
| Stud Size | M3.5 |
| Termination | Rectangular |
| Tongue Thickness | 1.02mm |
| Voltage Rating (AC) | 300V |
| Width | 7.37mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 34512 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.