
The EconoSeal III 070 female signal contact is a cable mount component from TE Connectivity. It features a brass contact material with a tin plating and is designed for signal applications. The contact is available in quantities of 2000 and is packaged in a box. The EconoSeal III 070 is compliant with ELV and RoHS regulations.
TE Connectivity 345148-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | -2.7mm |
| Lead Free | Not Applicable |
| Mount | Cable |
| Package Quantity | 2000 |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EconoSeal III 070 |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 345148-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.