
Contact SKT Crimp ST Cable Mount 14-18AWG Box
TE Connectivity 345150-1 technical specifications.
| Color | Silver |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Tin |
| Contact Type | N/A |
| Depth | 4.5mm |
| Height | 4.5mm |
| Length | 16.5mm |
| Mount | Cable |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | EconoSeal III 070 |
| Termination | Crimp |
| Width | 16.5mm |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 345150-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.