Female signal contact for cable mounting, featuring a straight orientation and crimp termination. Constructed from bronze with tin plating, this component supports a 5A current rating and accommodates wire gauges from 20 to 24AWG. Its dimensions are 14mm length, 5.4mm depth, and 3.8mm height, with an insulation diameter of 0.079 inches and mating tab width of 0.039 inches. Operating within a temperature range of -40°C to 125°C, it is RoHS compliant and supplied in tape and reel packaging.
Sign in to ask questions about the TE Connectivity 345160-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 345160-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 5.4mm |
| ELV | Compliant |
| Gender | Female |
| Height | 3.8mm |
| Insulation Diameter | 0.079inch |
| Length | 14mm |
| Mating Tab Width | 0.039inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 345160-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
