
Rectangular wire housing for 6-position, 2.54mm pitch signal applications. Features a straight, female, cable mount design with a PBT body material and black housing color. Rated for 5A current, this wire-to-wire connector system utilizes 1mm mating tab width contacts and is polarized for secure mating. Operating temperature range is -55°C to 150°C, with RoHS and ELV compliance.
Sign in to ask questions about the TE Connectivity 345178-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 345178-2 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Tab |
| Current Rating | 5A |
| Depth | 15.8mm |
| ELV | Compliant |
| Gender | Female |
| Height | 11.7mm |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 19.1mm |
| Mating Tab Width | 1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| Pitch | 2.5mm |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Serviceable | Yes |
| Termination | Crimp |
| Width | 29.3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 345178-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
