
Contact SKT Crimp ST Thru-Hole 16-18AWG Reel
Sign in to ask questions about the TE Connectivity 345208-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 345208-1 technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 5mm |
| Insulation Diameter | -2.59mm |
| Length | 16mm |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Strip |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Multi-Lock |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 345208-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.