Conn DIP Socket SKT 28 POS 2.54mm Solder ST Thru-Hole Tube
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Post Length | 2.84mm |
| Contact Style | Screw |
| ELV | Compliant |
| Mount | Vertical |
| Number of Positions | 28 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 15.24mm |
| Termination | Through Hole |
| RoHS | Not Compliant |