This 8-position 2-row female vertical socket features a 2.54mm pitch and is designed for through hole mounting. The socket is constructed with copper contact material and features a gold contact plating. The contact post length is 2.84mm, and the contact style is screw. The socket is packaged in a rail/tube configuration and is not radiation hardened. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Post Length | 2.84mm |
| Contact Style | Screw |
| Gender | Female |
| Mount | Vertical |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 7.62mm |
| Termination | Through Hole |
| RoHS | Not CompliantNo |