This 8-position 2-row female socket features a contact material of copper with a tin and lead plating. The contact post length is 2.84mm and the contact style is screw. The socket is designed for vertical mounting and is available in a rail or tube packaging. The pitch is 2.54mm and the row spacing is 7.62mm. The socket is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper |
| Contact Plating | Tin, Lead |
| Contact Post Length | 2.84mm |
| Contact Style | Screw |
| Gender | Female |
| Mount | Vertical |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 7.62mm |
| Termination | Through Hole |
| RoHS | Not CompliantNo |