
The EconoSeal III 070 Female Power Contact is a copper alloy contact with a tin plating, designed for power applications. It has a depth of 5.4mm and a height of 5.4mm, with a maximum wire gauge of 20AWG and a minimum wire gauge of 14AWG. The contact is available in a package quantity of 6000, packaged on a tape and reel. It is RoHS compliant and not radiation hardened. The contact is designed for cable mount applications and is sealed with a crimp termination.
TE Connectivity 345806-1 technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Contact Type | Power |
| Depth | 5.4mm |
| Gender | Female |
| Height | 5.4mm |
| Insulation Diameter | 0.106inch |
| Length | 16.5mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | EconoSeal III 070 |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 345806-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
