
Male, straight signal contact for cable mounting, featuring a brass, copper alloy, or copper contact material with tin plating. Designed for 14-18 AWG wire, it supports a 10A current rating and has an insulation diameter of 0.106 inches. This component offers a mating tab width of 0.071 inches, a length of 20.4mm, and a depth of 5.4mm. It is sealable and packaged on tape and reel for efficient assembly.
TE Connectivity 345807-1 technical specifications.
| Contact Material | Brass, Copper Alloy, Copper |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 10A |
| Depth | 5.4mm |
| ELV | Compliant |
| Gender | Male |
| Insulation Diameter | 0.106inch |
| Lead Free | Not Applicable |
| Length | 20.4mm |
| Mating Tab Width | 0.071inch |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | EconoSeal III 070 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 345807-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
