Ring Tongue Terminal 17mm 9.5mm
TE Connectivity 346101-2 technical specifications.
| Contact Material | Copper Alloy |
| Insulation | Non-Insulated |
| Insulation Diameter | 3mm |
| Mount | Free Hanging |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Termination | Circular |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
No datasheet is available for this part.