
Conn Housing RCP 36 POS 5mm Crimp ST Cable Mount Red Bag
TE Connectivity 346189-5 technical specifications.
| Color | Red |
| Contact Type | Female Socket |
| ELV | Compliant |
| Housing Color | Red |
| Length | 30.5mm |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Mount | Free Hanging |
| Number of Positions | 36 |
| Number of Rows | 3 |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Row Spacing | 6mm |
| Sealable | Yes (With) |
| Series | EconoSeal III 070 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 70.8mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 346189-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.