
36-position, 3-row shrouded header with a 5mm pitch, designed for right-angle, through-hole mounting. Features brass contacts with tin and gold plating for reliable mating, and a red nylon housing. This wire-to-device connector system offers a 1.2-inch height and 2.786-inch length, with a 0.236-inch row spacing. It is polarized, sealable, and compliant with ELV and RoHS standards.
TE Connectivity 346350-5 technical specifications.
| Color | Red |
| Connector System | Wire-to-Device |
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Tin, Gold |
| Contact Shape | Rectangular |
| Contact Type | Tab |
| ELV | Compliant |
| Gender | Male |
| Height | 1.2inch |
| Housing Color | Red |
| Hybrid Connector | No |
| Insulation Color | Red |
| Insulation Material | Nylon |
| Length | 2.786inch |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 117 |
| Packaging | Box |
| Pitch | 5mm |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.236inch |
| Sealable | Yes (With) |
| Series | EconoSeal III 070 |
| Serviceable | No |
| Shielding | Unshielded |
| Termination | Solder |
| Width | 48.82mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 346350-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.