This 1m Ethernet cable features white color and RJ45 connectors on both ends. It is compliant with ELV standards and is halogen free. The cable is packaged in a bag and has a length of 1m.
TE Connectivity 346925-5 technical specifications.
| Color | White |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| ELV | Compliant |
| Gender | Male |
| Halogen Free | Halogen Free |
| Length | 1m |
| Packaging | Bag |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.