TE Connectivity 346925-6 technical specifications.
| Color | White |
| Connector Type A | Plug |
| Connector Type B | Plug |
| ELV | Compliant |
| Gender | Male |
| Halogen Free | Halogen Free |
| Length | 2m |
| Packaging | Bag |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.