Ring Tongue Terminal 10-12AWG Copper 33.71mm Tin Loose
TE Connectivity 34856-0 technical specifications.
| Type | Ring Tongue Terminal |
| Stud Size | 7.94mm |
| Plating | Tin |
| Wire Size | 10-12AWG |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TE Connectivity 34856-0 to view detailed technical specifications.
No datasheet is available for this part.