Ring Tongue Terminal 10-12AWG Copper Red 33.71mm Gold Over Nickel Tape
TE Connectivity 34856-4 technical specifications.
| Type | Ring Tongue Terminal |
| Stud Size | 7.94mm |
| Plating | Gold Over Nickel |
| Max Operating Temperature | 90°C |
| Wire Size | 10-12AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 34856-4 to view detailed technical specifications.
No datasheet is available for this part.