
Female, insulated splice terminal for 10-22 AWG copper wire. Features a straight, crimp termination with tin-plated copper contacts and a yellow PVC insulation. Terminal diameter is 7.62mm with an insulation diameter of 0.3 inches. Rated for 300V and supplied in loose piece packaging.
TE Connectivity 34865 technical specifications.
| Color | Yellow |
| Contact Plating | Tin |
| Diameter | 7.62mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Insulated Wire Support | No |
| Insulation | Insulated |
| Insulation Diameter | 0.3inch |
| Insulation Material | PVC |
| Lead Free | Not Applicable |
| Length | 25.65mm |
| Material | Copper |
| Number of Wire Entries | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Crimp |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 34865 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
