16-position, 2-row straight male plug housing for automotive power applications. Features a 4mm pitch, 0.06-inch mating tab width, and a PBT body material in grey. Designed for free-hanging mounting with a maximum operating temperature of 85°C and a minimum of -40°C. This crimp-style wire housing is polarized and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 348822-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | PBT |
| Circuit Application | Power |
| Color | Grey |
| Contact Type | Plug |
| ELV | Compliant |
| Gender | Male |
| Height | 0.826inch |
| Hybrid Connector | No |
| Lead Free | Not Applicable |
| Length | 1.93inch |
| Mating Tab Width | 0.06inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bag |
| Pitch | 0.157inch |
| Polarized | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.338inch |
| Sealable | No (Without) |
| Serviceable | Yes |
| Width | 26.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 348822-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.