Crimp-style ring tongue terminal for 10-12 AWG wire. Features a copper contact with tin plating (2.54um thickness) and a 16mm length. Designed for free-hanging mounting with a non-insulated, non-shrouded construction. Includes a 0.99mm tongue thickness and accommodates an M2.5 stud size (0.119 inch diameter). RoHS compliant.
TE Connectivity 34891 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Length | 16mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Budget |
| Shrouded | No (Without) |
| Stud Diameter | 0.119inch |
| Stud Size | M2.5 |
| Termination | Crimp |
| Thickness | 0.99mm |
| Tongue Thickness | 0.99mm |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 34891 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.