
Rectangular tongue terminal for 14-16 AWG wire, featuring a copper body with tin plating and vinyl insulation. This insulated terminal offers a 600V AC voltage rating and a 22.05mm length with a 6.32mm depth. Designed for free-hanging mounting, it supports insulated wire with a maximum insulation diameter of 3.68mm and a stud size of M3.5. The terminal is RoHS compliant and supplied in loose piece packaging.
Sign in to ask questions about the TE Connectivity 34898 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 34898 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 6.32mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 3.68mm |
| Insulation Material | Vinyl |
| Lead Free | Not Applicable |
| Length | 22.05mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 3.68mm |
| Stud Size | M3.5 |
| Termination | Rectangular |
| Tongue Thickness | 0.79mm |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 0.145inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 34898 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
