
50/125um, MULTI MODE, SIMPLEX FIBER OPTIC CONNECTOR
Sign in to ask questions about the TE Connectivity 349568-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 349568-2 technical specifications.
| Color | Green |
| Connector Type A | SC |
| ELV | Non-Compliant |
| Insertion Loss | 0.3dB |
| Lead Free | Not Applicable |
| Length | 1m |
| Mode | Multimode |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Simplex/Duplex | Simplex |
| Wire/Cable Color | Green |
| Wire/Cable Diameter | 0.9mm |
| Wire/Cable Type | Buffered Fiber |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 349568-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
