34-conductor, 28AWG flat ribbon cable featuring polyvinyl chloride insulation and copper conductors. This unshielded cable operates within a -20°C to 105°C temperature range, with a 30V voltage rating and 2A current rating. Key electrical specifications include 105Ω impedance, 44.3pF capacitance, and 1.45ns propagation delay. The cable measures 43.18mm in width with a 1.27mm pitch and is supplied on a 30.48m tape and reel. Approvals include UL and CSA, with RoHS and ELV compliance.
Checking distributor stock and pricing after the page loads.
TE Connectivity 34WDY00006 technical specifications.
| Approvals | UL, CSA |
| Capacitance | 44.3pF |
| Color | Grey |
| Conductor Material | Copper |
| Current Rating | 2A |
| ELV | Compliant |
| Height | 0.89mm |
| Impedance | 105R |
| Insulation Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 34 |
| Number of Strands | 7 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Propagation Delay | 1.45ns |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Strand Size | 36AWG |
| Voltage Rating | 30V |
| Width | 43.18mm |
| Wire/Cable Diameter | 1.7inch |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
No datasheet is available for this part.