
Female signal and power contact for cable mounting, featuring a straight orientation and bifurcated leaf series design. This crimp termination contact supports wire gauges from 18 to 24 AWG, with an insulation diameter of 2.54mm and a pitch of 2.54mm. It offers a current rating of 6A, constructed from brass with tin/lead plating (5.08um thickness), and operates within a temperature range of -55°C to 105°C. Supplied in loose piece packaging, 1000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 350011-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 350011-1 technical specifications.
| Contact Current Rating | 6A |
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Contact Type | N/A |
| ELV | Non-Compliant |
| Gender | Female |
| Insulation Diameter | 2.54mm |
| Lead Free | Not Applicable |
| Length | 14.17mm |
| Make First / Break Last | No |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| Plating Thickness | 5.08um |
| RoHS Compliant | No |
| Series | Bifurcated Leaf |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 350011-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
