
This contact is a bifurcated leaf type with a contact current rating of 6A and a maximum operating temperature of 105°C. It is made from bronze with a tin plating and is compliant with ELV regulations. The contact is designed for cable mounting and has a pitch of 2.54mm, accommodating wire gauges between 18AWG and 24AWG. The contact is lead free and does not have a make first/break last feature.
TE Connectivity 350011-3 technical specifications.
| Contact Current Rating | 6A |
| Contact Material | Bronze |
| Contact Plating | Tin |
| ELV | Compliant |
| Insulation Diameter | 2.54mm |
| Lead Free | Lead Free |
| Make First / Break Last | No |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Bifurcated Leaf |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 350011-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
