
This bronze cable mount contact features a tin plating and is compliant with ELV regulations. It is designed for use with wire gauges ranging from 18 to 22 AWG and is available in quantities of 6000 per reel. The contact is not insulated and is not lead-free. It is RoHS compliant and is suitable for use in applications where a non-insulated contact is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 350015-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Tin |
| ELV | Compliant |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Material | Bronze |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Receptacle |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 350015-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
