
Signal and power contact for wire-to-wire connector systems. Features a straight, female, cable mount orientation with a crimp termination. Rated for 15A contact current and 13A current, accommodating wire gauges from 22 to 30AWG. Constructed with brass contact material, gold plating over nickel underplate, and a 0.76um plating thickness. Operates within a temperature range of -67°C to 221°C, with a 3.3mm depth and 18.41mm length. This RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 350078-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 350078-5 technical specifications.
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 15A |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 13A |
| Depth | 3.3mm |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 0.075inch |
| Lead Free | Not Applicable |
| Length | 18.41mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 6500 |
| Packaging | Tape and Reel |
| Plating Thickness | 0.76um |
| RoHS Compliant | Yes |
| Series | Commercial MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| VDE Tested | No |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 350078-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
