
Signal and power contact pin for wire-to-wire connector systems. Features a straight, male, cable mount orientation with crimp termination. Rated for 15A contact current and 13A current, with a 250V voltage rating. Designed for discrete wire with a 22-30AWG range and 0.075-inch insulation diameter. Constructed from brass with tin plating, operating between -67°C and 221°C. This component is RoHS and ELV compliant.
Sign in to ask questions about the TE Connectivity 350079-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 350079-1 technical specifications.
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 15A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 13A |
| Depth | 3.55mm |
| ELV | Compliant |
| Gender | Male |
| Insulation Diameter | 0.075inch |
| Lead Free | Lead Free |
| Length | 20.06mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Commercial MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| VDE Tested | No |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 30AWG |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 350079-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.