
Wire-to-wire connector contact, designed for power applications. Features a straight, male gender with a 15A current rating. Constructed from brass with gold plating over nickel underplate, suitable for 22-30AWG discrete wire. Operates across a temperature range of -67°C to 221°C, with a 3.96mm pitch and 0.76um plating thickness. Packaged in tape and reel for efficient assembly.
Sign in to ask questions about the TE Connectivity 350079-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 350079-5 technical specifications.
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 15A |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Depth | 3.18mm |
| ELV | Compliant |
| Gender | Male |
| Height | 2.67mm |
| Insulation Diameter | 0.075inch |
| Lead Free | Not Applicable |
| Length | 20.45mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Pitch | 3.96mm |
| Plating Thickness | 0.76um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Commercial MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| VDE Tested | No |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 350079-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
