
Female, right-angle test probe assembly with a 2.54mm pitch, featuring three positions across two rows. Constructed with a natural PA66 nylon body and black housing, it utilizes brass contacts with gold plating for reliable conductivity. Rated for a maximum operating voltage of 250V AC and operating temperatures from -55°C to 85°C, this through-hole, horizontal mount component offers solder termination.
Sign in to ask questions about the TE Connectivity 350180 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 350180 technical specifications.
| Body Material | Nylon, Polyamide, PA66 |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 8.53mm |
| Gender | Female |
| Height | 27.3mm |
| Housing Color | Black |
| Insulation | Mating End Insulated |
| Length | 52.32mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, Horizontal |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 350180 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 350180 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
