
Three-position, right-angle test probe with female gender, featuring a red nylon and polyamide body. Brass contacts with gold plating ensure reliable connectivity. Designed for through-hole, horizontal mounting with solder termination. Operating temperature range from -55°C to 85°C.
Sign in to ask questions about the TE Connectivity 350180-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 350180-2 technical specifications.
| Body Material | Nylon, Polyamide, PA66 |
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 5.54mm |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Red |
| Insulation | Mating End Insulated |
| Lead Free | Lead Free |
| Length | 14.25mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Horizontal |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 350180 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 350180-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
