
Right-angle, through-hole interconnection device featuring a 2.54mm pitch and three female contacts. Constructed with a yellow Nylon/Polyamide (PA66) body and gold-plated copper contacts, this device offers a mating end insulation and a contact post length of 3.3mm. Operating within a temperature range of -55°C to 85°C, it is RoHS and ELV compliant, utilizing solder termination.
Sign in to ask questions about the TE Connectivity 350180-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 350180-4 technical specifications.
| Body Material | Nylon, Polyamide, PA66 |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Post Length | 3.3mm |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Yellow |
| Insulation | Mating End Insulated |
| Lead Free | Lead Free |
| Length | 14.75mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Horizontal |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 8000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 350180 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 350180-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
